This commercial temperature DDR DRAM IC operates within a temperature range of 0°C to 70°C. It has a supply voltage of 2.3V to 2.7V and a maximum access time of 0.7ns. The device is packaged in a 60-pin TBGA and has a memory capacity of 1.6GB. It is designed for use in a variety of applications, including memory expansion and data storage.
Integrated Silicon Solution IS43R16160F-6BL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 60 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43R16160F-6BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.