The IS43R16320D-5TL is a 66-pin TSOP2 DDR DRAM IC with a supply voltage range of 2.5 to 2.7V and a maximum supply current of 0.43A. It operates at a maximum clock frequency of 200MHz and has a maximum access time of 0.7ns. The IC is rated for commercial temperature grade and has a maximum operating temperature of 70C. It is available in a 0.400 inch, lead-free TSOP2 package.
Integrated Silicon Solution IS43R16320D-5TL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 66 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 66 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.6 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.43 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.025 |
| Access Time-Max | 0.7 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.28 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43R16320D-5TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.