This 66-pin TSOP2 industrial cache DRAM module operates within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 2.7V and a minimum supply voltage of 2.3V. The module's maximum supply current is 0.37A and its maximum clock frequency is 166MHz. The access time is maximally 0.7ns. The module is designed for industrial applications and is compliant with lead-free standards.
Integrated Silicon Solution IS43R16320D-6TLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 66 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.37 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | CACHE DRAM MODULE |
| Number of Ports | 1 |
| Standby Current-Max | 0.025 |
| Access Time-Max | 0.7 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43R16320D-6TLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.