DDR DRAM, 128MX16, 13.125ns, CMOS, PBGA96, 9 X 13 MM, 0.80 MM PITCH, LEAD FREE, FBGA-96
Integrated Silicon Solution IS43TR16128A-187FBL technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13 |
| Pin Count | 96 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Supply Current-Max | 0.271 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.02 |
| Access Time-Max | 13.125 |
| Clock Frequency-Max (fCLK) | 533 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43TR16128A-187FBL to view detailed technical specifications.
No datasheet is available for this part.