Integrated Silicon Solution IS43TR16512AL-125KBLI technical specifications.
| Density | 8Gbit |
| Type | DDR3L SDRAM |
| Organization | 512Mx16 |
| Data Bus Width | 16bit |
| Maximum Clock Rate | 1600MHz |
| Number of Internal Banks | 8 |
| Number of Words per Bank | 64M |
| Density in Bits | 8589934592bit |
| Address Bus Width | 18bit |
| Maximum Operating Current | 206mA |
| Typical Operating Supply Voltage | 1.35V |
| Max Operating Supply Voltage | 1.45V |
| Min Operating Supply Voltage | 1.283V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Pin Count | 96 |
| Package/Case | LFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Integrated Silicon Solution IS43TR16512AL-125KBLI to view detailed technical specifications.
No datasheet is available for this part.