This 96-terminal DDR DRAM IC is designed for industrial applications, operating within a temperature range of -40 to 95 degrees Celsius. It has a nominal supply voltage of 1.5V, with a maximum and minimum voltage of 1.575V and 1.425V, respectively. The IC is packaged in a 9x13mm TFBGA with terminals positioned on the bottom. It is a single-function device with a JEDEC package code of R-PBGA-B96.
Integrated Silicon Solution IS43TR16640B-125KBLI-TR technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43TR16640B-125KBLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.