The IS45S16160G-7BLA1-TR is a synchronous DRAM memory IC with 54 terminals, packaged in a 8 x 8 mm TFBGA-54 package. It operates within a temperature range of -40 to 85 degrees Celsius and is compliant with AEC-Q100. The device requires a supply voltage between 3 and 3.6 volts and draws a maximum supply current of 0.13 amps. It features a maximum clock frequency of 143 MHz and a maximum access time of 5.4 nanoseconds. The IC is designed for industrial applications.
Integrated Silicon Solution IS45S16160G-7BLA1-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B54 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.13 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.004 |
| Access Time-Max | 5.4 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 143 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS45S16160G-7BLA1-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.