The IS45S16160G-7TLA1-TR is a 54-terminal dual synchronous DRAM IC with a nominal supply voltage of 3.3V and maximum supply current of 0.13A. It operates within a temperature range of -40°C to 85°C and is compliant with the AEC-Q100 screening level. The device features an access time of up to 5.4ns and a maximum clock frequency of 143MHz. It is available in the R-PDSO-G54 package type.
Integrated Silicon Solution IS45S16160G-7TLA1-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.13 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Standby Current-Max | 0.004 |
| Access Time-Max | 5.4 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 143 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS45S16160G-7TLA1-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.