This 54-pin TFBGA synchronous DRAM operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It has a maximum supply current of 0.22A and a maximum standby current of 0.004A. The device features a maximum clock frequency of 143MHz and an access time of 5.4ns. It is designed for industrial temperature operation, ranging from -40°C to 85°C, and meets AEC-Q100 screening level.
Integrated Silicon Solution IS45S16320D-7BLA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B54 |
| Width | 8 |
| Length | 13 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.22 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.004 |
| Access Time-Max | 5.4 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 143 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.28 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS45S16320D-7BLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.