This synchronous DRAM IC operates within an industrial temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.3V and a maximum supply current of 0.16A. The device features a maximum clock frequency of 143MHz and a maximum access time of 5.4ns. It is compliant with AEC-Q100 and is packaged in a TSSOP-86 leadless package.
Integrated Silicon Solution IS45S32400F-7TLA1-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 86 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G86 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.16 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Standby Current-Max | 0.002 |
| Access Time-Max | 5.4 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 143 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS45S32400F-7TLA1-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.