The IS46DR16128C-3DBLA1 is an industrial-grade DDR DRAM memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It operates on a supply voltage of 1.7 to 1.9 volts and has a maximum supply current of 0.485 amps. The device features a JEDEC package code of R-PBGA-B84 and a TFBGA84 package type. It has a maximum clock frequency of 333 MHz and a maximum access time of 0.45 nanoseconds. The IS46DR16128C-3DBLA1 is compliant with AEC-Q100 screening level.
Integrated Silicon Solution IS46DR16128C-3DBLA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.485 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.03 |
| Access Time-Max | 0.45 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 333 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS46DR16128C-3DBLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.