The IS46DR16640B-25DBLA1 is an 84-pin DDR DRAM IC with a supply voltage range of 1.7 to 1.9V and a maximum supply current of 0.27A. It has a maximum access time of 0.4ns and is compliant with AEC-Q100. The device is packaged in a 8 x 12.50 mm, 1.20 mm height, 0.80 mm pitch, lead-free TWBGA-84 package. It is designed for industrial temperature operation from -40 to 85 degrees Celsius.
Integrated Silicon Solution IS46DR16640B-25DBLA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.27 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.015 |
| Access Time-Max | 0.4 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 400 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.32 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS46DR16640B-25DBLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.