The IS46DR16640B-25DBLA2-TR is an 84-terminal DDR DRAM IC with a nominal supply voltage of 1.8V and a maximum supply current of 0.27A. It operates at a maximum clock frequency of 400MHz and has a maximum access time of 0.4ns. The device is packaged in a R-PBGA-B84 package and is compliant with AEC-Q100 screening level. It is designed for use in memory applications and has a standby current of 0.015A.
Integrated Silicon Solution IS46DR16640B-25DBLA2-TR technical specifications.
| Number of Terminals | 84 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.27 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Standby Current-Max | 0.015 |
| Access Time-Max | 0.4 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 400 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS46DR16640B-25DBLA2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.