This is a 64M x 32 DDR DRAM IC with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PBGA-B84 and measures 8mm in width and 12.5mm in length. The IC operates on a supply voltage of 1.8V, with a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V. It has a maximum supply current of 0.25A and a standby current of 0.015A. The access time is maximally 0.45ns and the clock frequency is maximally 333MHz. It is compliant with AEC-Q100 and is packaged in a lead-free TWBGA-84 package.
Integrated Silicon Solution IS46DR16640B-3DBLA2-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.25 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.015 |
| Access Time-Max | 0.45 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 333 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.32 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS46DR16640B-3DBLA2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.