This industrial-grade DDR DRAM IC is a 1.7-1.9V device with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a JEDEC package code of R-PBGA-B84 and a TFBGA package type. The IC has 84 terminals and a terminal position of BOTTOM. It has a supply voltage of 1.8V, with a maximum and minimum supply voltage of 1.9V and 1.7V, respectively. The device has a memory capacity of 64 megabytes and an access time of 0.45 nanoseconds.
Integrated Silicon Solution IS46DR16640C-3DBLA2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS46DR16640C-3DBLA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.