The IS46TR16256AL-15HBLA2 is a 96-bit DDR DRAM IC with a supply voltage range of 1.283 to 1.45V and a maximum supply current of 0.207A. It operates within a temperature range of -40 to 105°C and has a maximum standby current of 0.016A. The device is packaged in a TFBGA, BGA96,9X16,32 package and is compliant with AEC-Q100 screening level. It has a maximum clock frequency of 667 MHz and a maximum access time of 0.125 ns.
Integrated Silicon Solution IS46TR16256AL-15HBLA2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Supply Current-Max | 0.207 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.016 |
| Access Time-Max | 0.125 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 667 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS46TR16256AL-15HBLA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.