This 1.8V DDR DRAM IC features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a supply voltage range of 1.7V to 1.9V and a maximum supply current of 0.914A. The IC is packaged in a 11x18.5mm FBGA-144 and has a maximum clock frequency of 300 MHz. It is designed for industrial applications and has a standby current of 0.048A.
Integrated Silicon Solution IS49NLC36160-33BI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B144 |
| Width | 11 |
| Length | 18.5 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.914 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.048 |
| Access Time-Max | 3.3 |
| Clock Frequency-Max (fCLK) | 300 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.32 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS49NLC36160-33BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.