This 144-pin DDR DRAM IC from Integrated Silicon Solution operates within a commercial temperature range of 0 to 70 degrees Celsius. It has a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V. The device features a maximum standby current of 0.048A and a maximum clock frequency of 400MHz. It is available in a TBGA package type with dimensions of 12x18mm.
Integrated Silicon Solution IS49NLC96400-25BL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B144 |
| Width | 11 |
| Length | 18.5 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.97 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.048 |
| Access Time-Max | 2.5 |
| Clock Frequency-Max (fCLK) | 400 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.32 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS49NLC96400-25BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.