Integrated Silicon Solution IS49RL36160-093BL technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 168 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B168 |
| Width | 13.5 |
| Length | 13.5 |
| Pin Count | 168 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.42 |
| Supply Voltage-Min (Vsup) | 1.28 |
| Supply Current-Max | 3.195 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.125 |
| Access Time-Max | 10 |
| Clock Frequency-Max (fCLK) | 1066 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.32 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS49RL36160-093BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.