This 165-pin commercial temperature DDR SRAM IC operates within a temperature range of 0 to 70 degrees Celsius. It has a maximum supply voltage of 1.89V and a minimum supply voltage of 1.71V. The IC has a maximum clock frequency of 500MHz and a maximum standby current of 0.36mA. It is packaged in a LBGA-165 with dimensions of 11mm x 15mm and 40mm height.
Integrated Silicon Solution IS61DDPB22M36A-500M3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Supply Current-Max | 0.96 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | DDR SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.36 |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 500 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61DDPB22M36A-500M3 to view detailed technical specifications.
No datasheet is available for this part.