This 165-pin industrial temperature DDR SRAM operates at a supply voltage of 1.8V with a maximum frequency of 550MHz. It has a maximum standby current of 0.38mA and an access time of 0.45ns. The device is packaged in a LBGA, BGA165 configuration with dimensions of 11x15mm. It is designed for use in industrial environments with an operating temperature range of -40 to 85 degrees Celsius.
Integrated Silicon Solution IS61DDPB22M36A-550M3LI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Supply Current-Max | 1.1 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | DDR SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.38 |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 550 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61DDPB22M36A-550M3LI to view detailed technical specifications.
No datasheet is available for this part.