The IS61LP6436A-133TQ is a 100-pin commercial temperature SRAM IC from Integrated Silicon Solution. It operates at a supply voltage of 3.135 to 3.465V and has a maximum supply current of 0.18A. The device features a maximum access time of 4 units and a maximum clock frequency of 133 MHz. It is available in a TQFP-100 package and is suitable for use in commercial temperature applications.
Integrated Silicon Solution IS61LP6436A-133TQ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.18 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.035 |
| Access Time-Max | 4 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61LP6436A-133TQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.