This industrial-grade SRAM IC features a 100-pin quad flat package and operates within a temperature range of -40°C to 85°C. It has a maximum clock frequency of 166 MHz and a maximum access time of 3.5 ns. The device consumes a maximum supply current of 0.45 mA and a maximum standby current of 0.14 mA. It is designed for parallel access and has a memory capacity of 1048576 words.
Integrated Silicon Solution IS61LPS102436A-166TQLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.45 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.14 |
| Access Time-Max | 3.5 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61LPS102436A-166TQLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.