This industrial temperature SRAM cache memory IC features 512K x 36 bits of parallel access, operating within a temperature range of -40°C to 85°C. It has a maximum access time of 3 units and is supplied with a voltage of 3.135V to 3.465V. The device is packaged in a 165-pin TBGA package and is designed for use in industrial applications.
Integrated Silicon Solution IS61LPS51236B-200B3LI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61LPS51236B-200B3LI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.