This industrial-grade standard SRAM IC features a 28-pin SOJ package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 3.135 to 3.33V, with a maximum supply current of 0.11A. The IC has a maximum access time of 12ns and a maximum standby current of 0.005mA. It is designed for use in parallel mode and has a memory capacity of 32,000 words.
Integrated Silicon Solution IS61LV256-12JI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.33 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.11 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 12 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61LV256-12JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.