This is a 44-pin industrial-grade SRAM IC with 256K x 16 parallel configuration, operating within a supply voltage range of 3.135V to 3.63V. It has a maximum supply current of 0.11A and a maximum standby current of 0.015A. The access time is maximally 10ns. The IC is packaged in a LQFP-44 and is suitable for industrial temperature range from -40°C to 85°C.
Integrated Silicon Solution IS61LV25616AL-10LQI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.11 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61LV25616AL-10LQI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.