Async Single 3.3V 4M-bit SRAM chip, 512K x 8 configuration, featuring a 10ns maximum access time. This industrial temperature grade memory IC operates with a nominal supply voltage of 3.3V, ranging from 3.135V to 3.63V. It offers a maximum operating temperature of 85°C and a minimum of -40°C. The component is housed in a 44-pin TSOP-II package with common I/O.
Integrated Silicon Solution IS61LV5128AL-10TLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.095 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.02 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61LV5128AL-10TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.