This commercial temperature SOP SRAM IC features 44 terminals, a maximum operating temperature of 70 degrees Celsius, and a minimum operating temperature of 0 degrees Celsius. It operates on a supply voltage of 3.135 to 3.63 volts and has a maximum supply current of 0.12 amps. The device has a memory capacity of 64,000 words and a standby current of 0.005 amps. It is a standard SRAM memory IC with a parallel interface and a maximum access time of 10 units.
Integrated Silicon Solution IS61LV6416-10TL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.12 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61LV6416-10TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.