The IS61LV6416-10TL-TR is a commercial temperature 44-pin SRAM IC with a maximum operating temperature of 70 degrees Celsius. It operates on a nominal supply voltage of 3.3V, with a maximum voltage of 3.63V and a minimum voltage of 3.135V. The device has a maximum access time of 10ns and a memory capacity of 64,000 words. It is packaged in a lead-free, plastic TSOP2-44 package.
Integrated Silicon Solution IS61LV6416-10TL-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61LV6416-10TL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.