This industrial-grade SRAM IC operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 3.3V and maximum/minimum supply voltages of 3.465V and 3.135V, respectively. The device features a 1048576-word capacity and a maximum access time of 3ns. It is packaged in a TBGA with 165 terminals, positioned on the bottom, and is designed for parallel access.
Integrated Silicon Solution IS61NLP102418B-200B3LI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61NLP102418B-200B3LI to view detailed technical specifications.
No datasheet is available for this part.