The IS61NLP102418B-200TQLI is a 100Kb industrial quad SRAM memory IC with a supply voltage range of 3.135 to 3.465V. It has a JEDEC package code of R-PQFP-G100 and a package type of LQFP. The device operates over a temperature range of -40 to 85°C. It has a maximum access time of 3ns and a memory capacity of 1048576 words.
Integrated Silicon Solution IS61NLP102418B-200TQLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61NLP102418B-200TQLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.