This 100-pin LSSOP package SRAM IC operates within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The device can handle a maximum supply current of 0.45A and has a maximum standby current of 0.075A. It features a maximum clock frequency of 166MHz and a maximum access time of 3.5ns. The SRAM IC is designed for industrial-grade applications and has a memory capacity of 1048576 words.
Integrated Silicon Solution IS61NLP102436A-166TQLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.45 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.075 |
| Access Time-Max | 3.5 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61NLP102436A-166TQLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.