This 119-pin BGA-packaged ZBT SRAM IC operates within a temperature range of -40°C to 85°C and is designed for industrial-grade applications. It features a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The IC has a maximum supply current of 0.28A and a maximum standby current of 0.05A. It supports a clock frequency of up to 200MHz and has a maximum access time of 3.1ns.
Integrated Silicon Solution IS61NLP25636A-200B2I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 119 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.28 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.05 |
| Access Time-Max | 3.1 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61NLP25636A-200B2I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.