This 165-pin commercial temperature DDR SRAM IC operates at a supply voltage of 1.71-1.89V and has a maximum clock frequency of 250MHz. It features a separate I/O type and a maximum access time of 0.38ns. The IC is packaged in a 15 x 17 mm, 1 mm pitch, lead-free FBGA-165 package. It has a maximum supply current of 0.5mA and a maximum standby current of 0.2mA.
Integrated Silicon Solution IS61QDB41M36-250M3L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Supply Current-Max | 0.5 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | DDR SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.2 |
| Access Time-Max | 0.38 |
| Clock Frequency-Max (fCLK) | 250 |
| I/O Type | SEPARATE |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61QDB41M36-250M3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.