This commercial temperature grade QDR SRAM IC operates at a supply voltage of 1.8V, with a maximum and minimum supply voltage of 1.89V and 1.71V respectively. It has a maximum supply current of 0.7A and a maximum clock frequency of 300 MHz. The IC is available in a TBGA package with a size of 11x15mm and 40 pins.
Integrated Silicon Solution IS61QDB44M18A-300B3L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Supply Current-Max | 0.7 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 300 |
| I/O Type | SEPARATE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61QDB44M18A-300B3L to view detailed technical specifications.
No datasheet is available for this part.