The IS61VPS204836B-200M3L is a commercial-grade cache SRAM from Integrated Silicon Solution. It operates over a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 2.5V, a maximum voltage of 2.625V, and a minimum voltage of 2.375V. This device features a maximum clock frequency of 200MHz and a maximum access time of 3.1ns. It has a parallel interface and is available in a 165-pin LBGA package.
Integrated Silicon Solution IS61VPS204836B-200M3L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 3.1 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61VPS204836B-200M3L to view detailed technical specifications.
No datasheet is available for this part.