Industrial temperature grade, 1M x 16 Standard SRAM with 10ns maximum access time. Features a 3.3V nominal supply voltage, operating between 2.4V and 3.6V. This CMOS memory IC utilizes a 48-terminal PDSO48 package with a 12mm width and 18.4mm length. Maximum operating temperature is 85°C, with a minimum of -40°C.
Integrated Silicon Solution IS61WV102416BLL-10TLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Supply Current-Max | 0.095 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.02 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61WV102416BLL-10TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.