The IS61WV12816DBLL-10TLI-TR is an industrial-grade SRAM IC with a 44-pin TSOP44 package. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply voltage of 3.6V and a minimum of 2.4V. The device features a parallel interface and a maximum access time of 10ns. It has a maximum supply current of 65mA and a standby current of 7uA. The SRAM IC has 128K words of memory and is designed for industrial applications.
Integrated Silicon Solution IS61WV12816DBLL-10TLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Supply Current-Max | 0.065 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | APPLICATION SPECIFIC SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00007 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61WV12816DBLL-10TLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.