High-speed, low-power CMOS standard SRAM memory IC with 2,097,152 words of storage. Features a 2Mx8 organization and a maximum access time of 10ns. Operates with a supply voltage range of 2.4V to 3.6V, with a nominal voltage of 3V. Packaged in a 48-terminal, 9x11mm PBGA (R-PBGA-B48) with bottom terminal position. Industrial temperature grade operation from -40°C to 85°C.
Integrated Silicon Solution IS61WV20488BLL-10MLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 9 |
| Length | 11 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Supply Current-Max | 0.1 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.025 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61WV20488BLL-10MLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.