256K x 16 CMOS Standard SRAM, offering a 10ns maximum access time. This parallel memory IC operates with a nominal supply voltage of 3.3V, ranging from 2.4V to 3.6V. Designed for industrial temperature ranges (-40°C to 85°C), it features a 44-terminal TSOP2 package with a width of 10.16mm and length of 18.41mm. Maximum supply current is 45mA, with a standby current of 9mA.
Integrated Silicon Solution IS61WV25616BLL-10TLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Supply Current-Max | 0.045 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.009 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61WV25616BLL-10TLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.