This industrial-grade SRAM IC features a 256K x 16 memory array, operating at a supply voltage of 3V with a maximum of 3.6V and minimum of 2.4V. The device has a maximum supply current of 0.035A and a maximum standby current of 0.006A. The access time is maximally 10ns. The IC is packaged in a 48-pin TFBGA with dimensions of 6mm x 8mm and a temperature grade of industrial, operating within a range of -40°C to 85°C.
Integrated Silicon Solution IS61WV25616EDBLL-10BLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Supply Current-Max | 0.035 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | APPLICATION SPECIFIC SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.006 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61WV25616EDBLL-10BLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.