Async Single SRAM chip, 8M-bit (512K x 16) memory, featuring a 10ns maximum access time. Operates with a 2.5V/3.3V supply voltage range (2.4V to 3.6V). Industrial temperature grade (-40°C to 85°C) with a maximum supply current of 0.095A. Packaged in a 48-pin TFBGA with common I/O.
Integrated Silicon Solution IS61WV51216BLL-10MLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 9 |
| Length | 11 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Supply Current-Max | 0.095 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.02 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61WV51216BLL-10MLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.