Async Single SRAM chip, 8M-bit (512K x 16), featuring a 10ns maximum access time. This memory IC operates with a supply voltage range of 2.4V to 3.6V, with a nominal 3V. It offers parallel interface with common I/O and a maximum operating temperature of 85°C, suitable for industrial applications. The component is housed in a 44-pin TSOP-II package.
Integrated Silicon Solution IS61WV51216EDBLL-10TLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Supply Current-Max | 0.05 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61WV51216EDBLL-10TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.