This industrial-grade SRAM IC features 524288 words of memory, with a maximum access time of 10ns. It operates within a temperature range of -40 to 85 degrees Celsius, making it suitable for demanding applications. The device is available in a 36-pin SOJ package, with a nominal supply voltage of 3V and a maximum voltage of 3.6V. It is designed for parallel access and is compliant with industrial temperature grade standards.
Integrated Silicon Solution IS61WV5128EDBLL-10KLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J36 |
| Width | 10.16 |
| Length | 23.49 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61WV5128EDBLL-10KLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.