Industrial temperature grade asynchronous SRAM chip with 1M-bit capacity, organized as 128K x 8. Features a maximum access time of 35ns and operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. This parallel memory IC offers common I/O and a maximum operating temperature of 85°C. Packaged in a 32-pin SOP (R-PDSO-G32) with a maximum supply current of 35mA and standby current of 10µA.
Integrated Silicon Solution IS62C1024AL-35QLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 11.305 |
| Length | 20.495 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.035 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 35 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS62C1024AL-35QLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.