Industrial temperature grade 128K x 8 standard SRAM with 35ns maximum access time. This parallel memory IC operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. Featuring CMOS technology, it is housed in a 32-terminal PDSO32 (R-PDSO-G32) package with a width of 11.305mm and length of 20.445mm. Operating range spans from -40°C to 85°C.
Integrated Silicon Solution IS62C1024AL-35QLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 11.305 |
| Length | 20.445 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS62C1024AL-35QLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.