This 32-bit industrial SRAM IC operates within a temperature range of -40 to 85 degrees Celsius. It features a 32-pin TSSOP package with a width of 8mm and a length of 18.4mm. The device has a maximum access time of 35ns and supports a supply voltage of 4.5 to 5.5V. It is designed for industrial applications and has a memory capacity of 131072 words.
Integrated Silicon Solution IS62C1024AL-35TI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS62C1024AL-35TI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.