Asynchronous, single-chip SRAM memory IC with 32K x 8 configuration, offering 256K-bit storage. Features a maximum access time of 45ns and operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Designed for industrial temperature grades, with a minimum operating temperature of -40°C and a maximum of 85°C. Housed in a 28-pin SOP (R-PDSO-G28) package with common I/O.
Integrated Silicon Solution IS62C256AL-45ULI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.405 |
| Length | 18.11 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.025 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 45 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS62C256AL-45ULI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.