1M x 16 bit CMOS SRAM with 45ns maximum access time. This parallel memory IC operates from a 2.2V to 3.6V supply voltage, with a nominal of 3.3V. Designed for industrial temperature ranges (-40°C to 85°C), it features a 48-terminal TSOP package. Maximum operating current is 30mA, with a standby current of 25µA.
Integrated Silicon Solution IS62WV102416DBLL-45TLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Supply Current-Max | 0.03 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000025 |
| Access Time-Max | 45 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS62WV102416DBLL-45TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.