The IS62WV12816DBLL-45TLI is a 44-pin industrial-grade SRAM IC with a temperature range of -40°C to 85°C. It operates on a supply voltage of 2.5V to 3.6V and has a maximum supply current of 0.021A. The device has a memory capacity of 131072 words and a maximum access time of 45ns. It is available in a TSOP package with dimensions of 10.16mm in width and 18.41mm in length.
Integrated Silicon Solution IS62WV12816DBLL-45TLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.021 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000006 |
| Access Time-Max | 45 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS62WV12816DBLL-45TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.